-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C39S by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C39S
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C39S
Micro Commercial Components
Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 350 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.0001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 3 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZT52C39S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C39S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C39S | Hitano Enterprise Corp | Check for Price | Zener Diode, | BZT52C39S vs BZT52C39S |
BZX384-C39 | Nexperia | Check for Price | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional | BZT52C39S vs BZX384-C39 |
BZX384-C39F | Nexperia | Check for Price | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | BZT52C39S vs BZX384-C39F |
CMDZ39BK | Central Semiconductor Corp | Check for Price | Zener Diode, 39V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | BZT52C39S vs CMDZ39BK |
BZT52C39S | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C39S vs BZT52C39S |
BZT52C39S | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5.1%, 0.2W | BZT52C39S vs BZT52C39S |
BZT52C39S | Rectron Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | BZT52C39S vs BZT52C39S |
BZT52C39S-7 | Diodes Incorporated | Check for Price | Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C39S vs BZT52C39S-7 |