-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.7V V(Z), 7.41%, 0.15W, Silicon, Unidirectional, DFN1006-2L, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C2V7L3PHE3-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZT52C2V7L3PHE3-TPCT-ND
|
DigiKey | DIODE ZENER 2.7V 150MW DFN1006 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0289 / $0.2400 | Buy Now |
DISTI #
833-ZT52C2V7L3PHE3TP
|
Mouser Electronics | Zener Diodes 0.15W, ZENER DIODES ,DFN1006-2L RoHS: Compliant | 10000 |
|
$0.0290 / $0.2400 | Buy Now |
DISTI #
V72:2272_28754344
|
Arrow Electronics | 150 mW Zener Diode Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2409 Container: Cut Strips | Americas - 10000 |
|
$0.1878 / $0.2064 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C2V7L3PHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C2V7L3PHE3-TP
Micro Commercial Components
Zener Diode, 2.7V V(Z), 7.41%, 0.15W, Silicon, Unidirectional, DFN1006-2L, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | DFN1006-2L, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-N2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 7.41% | |
Working Test Current | 5 mA |