Part Details for BZT52C2V4-E3-08 by Vishay Intertechnologies
Results Overview of BZT52C2V4-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C2V4-E3-08 Information
BZT52C2V4-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C2V4-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2734
|
Newark | Zener Diode Sod123 |Vishay BZT52C2V4-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0460 | Buy Now |
DISTI #
BZT52C2V4-E3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52C2V4-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0255 | Buy Now |
DISTI #
78-BZT52C2V4-E3-08
|
Mouser Electronics | Zener Diodes 2.4 Volt 0.5W 5% RoHS: Compliant | 14070 |
|
$0.0280 / $0.1500 | Buy Now |
DISTI #
BZT52C2V4-E3-08
|
TTI | Zener Diodes 2.4 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0240 / $0.0280 | Buy Now |
DISTI #
BZT52C2V4-E3-08
|
TME | Diode: Zener, 0.5W, 2.4V, SMD, reel,tape, SOD123, single diode, 50uA Min Qty: 1 | 0 |
|
$0.0204 / $0.1775 | RFQ |
DISTI #
BZT52C2V4-E3-08
|
IBS Electronics | SMALL SIGNAL ZENER DIODE ZENER DIODE 2.4V V(Z) 8.33% 0.5W SILICON UNIDIRECTIONAL Min Qty: 15000 Package Multiple: 1 | 0 |
|
$0.0235 / $0.0251 | Buy Now |
|
LCSC | Independent Type 2.2V2.6V 2.4V SOD-123 Zener Diodes ROHS | 690 |
|
$0.0242 / $0.0481 | Buy Now |