Part Details for BZT52C27 by Taitron Components Inc
Results Overview of BZT52C27 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C27 Information
BZT52C27 by Taitron Components Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT52C27
BZT52C27 CAD Models
BZT52C27 Part Data Attributes
|
BZT52C27
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
BZT52C27
Taitron Components Inc
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C27
This table gives cross-reference parts and alternative options found for BZT52C27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C27 | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 27; P Max (mW): 500; Package: SOD-123; Pin: Z1 | BZT52C27 vs BZT52C27 |
BZT52C27 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, | BZT52C27 vs BZT52C27 |
BZT52C27 | Secos Corporation | Check for Price | Zener Diode | BZT52C27 vs BZT52C27 |
BZT52C27 | Continental Device India Ltd | Check for Price | Zener Diode, | BZT52C27 vs BZT52C27 |
BZT52C27 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 27V V(Z), 7%, 0.5W | BZT52C27 vs BZT52C27 |
BZT52C27 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode | BZT52C27 vs BZT52C27 |