Part Details for BZT52C27 by SPC Multicomp
Results Overview of BZT52C27 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C27 Information
BZT52C27 by SPC Multicomp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT52C27
BZT52C27 CAD Models
BZT52C27 Part Data Attributes
|
BZT52C27
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZT52C27
SPC Multicomp
Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | SOD | |
Package Description | SOD-123FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123FL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Multicomp Pro | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C27
This table gives cross-reference parts and alternative options found for BZT52C27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C27-TP | Micro Commercial Components | $0.0196 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-TP |
BZT52C27-E3-08 | Vishay Intertechnologies | $0.0435 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-E3-08 |
BZT52C27-7-F | Diodes Incorporated | $0.0509 | Zener Diode, 27V V(Z), 7.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-7-F |
BZT52C27-G3-08 | Vishay Intertechnologies | $0.0620 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-G3-08 |
BZT52C27 | Micro Commercial Components | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27 |
BZT52C27-13 | Diodes Incorporated | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-13 |
BZT52C27 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZT52C27 vs BZT52C27 |
BZT52-C27 | TDK Micronas GmbH | Check for Price | Zener Diode, 27V V(Z), 0.5W, Silicon, Unidirectional | BZT52C27 vs BZT52-C27 |
BZT52C27 | Taiwan Semiconductor | Check for Price | Zener Diode, 27V V(Z), 7%, 0.5W | BZT52C27 vs BZT52C27 |
BZT52C27-7 | Diodes Incorporated | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27 vs BZT52C27-7 |