Part Details for BZT52C27-G3-08 by Vishay Intertechnologies
Results Overview of BZT52C27-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C27-G3-08 Information
BZT52C27-G3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C27-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2766
|
Newark | Zener Diode Sod123 |Vishay BZT52C27-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0530 | Buy Now |
DISTI #
BZT52C27-G3-08
|
Avnet Americas | ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52C27-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 114000 |
|
$0.0267 | Buy Now |
DISTI #
78-BZT52C27-G3-08
|
Mouser Electronics | Zener Diodes 27 Volt 0.41W 5% RoHS: Compliant | 14800 |
|
$0.0320 / $0.3000 | Buy Now |
DISTI #
BZT52C27-G3-08
|
TTI | Zener Diodes 27 Volt 0.41W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0277 / $0.0288 | Buy Now |
DISTI #
BZT52C27-G3-08
|
TME | Diode: Zener, 0.5W, 27V, SMD, reel,tape, SOD123, single diode, 0.1uA Min Qty: 1 | 0 |
|
$0.0291 / $0.2524 | RFQ |
Part Details for BZT52C27-G3-08
BZT52C27-G3-08 CAD Models
BZT52C27-G3-08 Part Data Attributes
|
BZT52C27-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52C27-G3-08
Vishay Intertechnologies
Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C27-G3-08
This table gives cross-reference parts and alternative options found for BZT52C27-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C27-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C27-E3-08 | Vishay Intertechnologies | $0.0435 | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C27-G3-08 vs BZT52C27-E3-08 |
BZT52C27 | Rectron Semiconductor | Check for Price | Zener Diode, 27V V(Z), 7.037%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27-G3-08 vs BZT52C27 |
BZT52C27-G | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 27V V(Z), 7%, 0.5W | BZT52C27-G3-08 vs BZT52C27-G |
BZT52-C27 | TDK Micronas GmbH | Check for Price | Zener Diode, 27V V(Z), 0.5W, Silicon, Unidirectional | BZT52C27-G3-08 vs BZT52-C27 |
BZT52C27 | Diotec Semiconductor AG | Check for Price | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C27-G3-08 vs BZT52C27 |
BZT52C27 | Diodes Incorporated | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27-G3-08 vs BZT52C27 |
BZT52C27 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 27V V(Z), 7%, 0.5W | BZT52C27-G3-08 vs BZT52C27 |
BZT52C27-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27-G3-08 vs BZT52C27-T1 |
BZT52C27-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C27-G3-08 vs BZT52C27-HE3-08 |
BZT52C27T | Micro Commercial Components | Check for Price | Zener Diode, 27V V(Z), 7.04%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C27-G3-08 vs BZT52C27T |
BZT52C27-G3-08 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the BZT52C27-G3-08 can be found in the Vishay Intertechnologies' application note 'Surface Mounting Instructions for Diodes' (document number 91000).
-
To prevent damage during soldering, it is recommended to follow the soldering guidelines in the Vishay Intertechnologies' application note 'Soldering Methods and Precautions for Diodes' (document number 91001). In general, the device should be exposed to a maximum temperature of 260°C for no more than 10 seconds.
-
The expected lifespan of the BZT52C27-G3-08 under normal operating conditions is typically in the range of 10 to 20 years, depending on the application and environmental factors. However, this can vary depending on the specific use case and operating conditions.
-
The BZT52C27-G3-08 is a commercial-grade device and may not meet the requirements for high-reliability or aerospace applications. For such applications, it is recommended to use devices that are specifically designed and qualified for those markets, such as those with a higher temperature rating or more stringent testing and inspection requirements.
-
The correct voltage rating for the BZT52C27-G3-08 in a specific application depends on the maximum voltage that the device will be exposed to, taking into account factors such as voltage transients, surges, and spikes. It is recommended to consult the datasheet and application notes, as well as to perform thorough testing and validation to ensure the device is used within its safe operating area.