Part Details for BZT52C20-V-GS08 by Vishay Semiconductors
Results Overview of BZT52C20-V-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C20-V-GS08 Information
BZT52C20-V-GS08 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917M-8 | Texas Instruments | Frequency to Voltage Converter 8-SOIC -40 to 85 | |
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917N-8/NOPB | Texas Instruments | Frequency to Voltage Converter 8-PDIP -40 to 85 |
Part Details for BZT52C20-V-GS08
BZT52C20-V-GS08 CAD Models
BZT52C20-V-GS08 Part Data Attributes
|
BZT52C20-V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZT52C20-V-GS08
Vishay Semiconductors
BZT52-V-G-Series - Small Signal Zener Diodes
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 220 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
BZT52C20-V-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZT52C20-V-GS08 is -40°C to +125°C, as per Vishay's general guidelines for semiconductor storage.
-
Yes, the BZT52C20-V-GS08 is suitable for high-reliability applications, as it is built with a glass passivated chip and has a high surge current capability, making it suitable for demanding environments.
-
The typical lead time for BZT52C20-V-GS08 can vary depending on the supplier, quantity, and region. However, it is usually around 8-12 weeks for standard production quantities.
-
Yes, the BZT52C20-V-GS08 is RoHS (Restriction of Hazardous Substances) compliant, as it does not contain any hazardous substances above the maximum allowed concentrations.
-
The BZT52C20-V-GS08 has a maximum operating junction temperature of 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated and thermal management is implemented to prevent overheating.