Part Details for BZT52C16SQ-7-F by Zetex / Diodes Inc
Results Overview of BZT52C16SQ-7-F by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C16SQ-7-F Information
BZT52C16SQ-7-F by Zetex / Diodes Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C16SQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88816920
|
Verical | Zener Diode Single 16V 5.56% 40Ohm 200mW Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2320 | Americas - 2919000 |
|
$0.0195 | Buy Now |