-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C16S RR by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C16S RR
|
Avnet Americas | Diode Zener Single 16V 5% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: BZT52C16S RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 99 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
821-BZT52C16SRR
|
Mouser Electronics | Zener Diodes 200mW, 5%, Small Signal Zener Diode RoHS: Compliant | 2962 |
|
$0.0260 / $0.2200 | Buy Now |
DISTI #
70480481
|
RS | Zener Diode 16V 5% 200mW SOD323F Min Qty: 750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0510 | RFQ |
|
Quest Components | 1384 |
|
$0.0750 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy