Part Details for BZT52C16 by Galaxy Microelectronics
Results Overview of BZT52C16 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C16 Information
BZT52C16 by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT52C16
BZT52C16 CAD Models
BZT52C16 Part Data Attributes
|
BZT52C16
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZT52C16
Galaxy Microelectronics
Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 16; P Max (mW): 500; Package: SOD-123; Pin: Z1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-123 | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 11.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 14 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C16
This table gives cross-reference parts and alternative options found for BZT52C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C16 | DC Components Co Ltd | $0.0429 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | BZT52C16 vs BZT52C16 |
BZT52C16 | Secos Corporation | Check for Price | Zener Diode | BZT52C16 vs BZT52C16 |
BZT52C16 | FCI Semiconductor | Check for Price | Zener Diode | BZT52C16 vs BZT52C16 |
BZT52C16 | Zowie Technology Corp | Check for Price | Zener Diode | BZT52C16 vs BZT52C16 |
BZT52C16 | Continental Device India Ltd | Check for Price | Zener Diode, | BZT52C16 vs BZT52C16 |
BZT52C16 | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, | BZT52C16 vs BZT52C16 |
BZT52C16 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 16V V(Z), 4.3%, 0.5W | BZT52C16 vs BZT52C16 |