Part Details for BZT52C16 by FCI Semiconductor
Results Overview of BZT52C16 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C16 Information
BZT52C16 by FCI Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT52C16
BZT52C16 CAD Models
BZT52C16 Part Data Attributes
Alternate Parts for BZT52C16
This table gives cross-reference parts and alternative options found for BZT52C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C16 | DC Components Co Ltd | $0.0429 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | BZT52C16 vs BZT52C16 |
BZT52C16 | Secos Corporation | Check for Price | Zener Diode | BZT52C16 vs BZT52C16 |
BZT52C16 | Zowie Technology Corp | Check for Price | Zener Diode | BZT52C16 vs BZT52C16 |
BZT52C16 | Continental Device India Ltd | Check for Price | Zener Diode, | BZT52C16 vs BZT52C16 |
BZT52C16 | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; Tolerance: 0.05; VZ Typ (V): 16; P Max (mW): 500; Package: SOD-123; Pin: Z1 | BZT52C16 vs BZT52C16 |
BZT52C16 | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, | BZT52C16 vs BZT52C16 |
BZT52C16 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 16V V(Z), 4.3%, 0.5W | BZT52C16 vs BZT52C16 |