-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C16 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1036
|
Newark | Zener Single Diode, 16 V, 500 Mw, Sod-123, 6 %, 2, 150 C Rohs Compliant: Yes |Diodes Inc. BZT52C16 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4198 |
|
$0.0420 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C16
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C16
Diodes Incorporated
Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C16-TP | Micro Commercial Components | $0.0193 | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C16 vs BZT52C16-TP |
BZT52C16-7-F | Diodes Incorporated | $0.0531 | Zener Diode, 16V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C16 vs BZT52C16-7-F |
BZT52C16-HE3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C16 vs BZT52C16-HE3-08 |
BZT52C16 | Micro Commercial Components | Check for Price | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C16 vs BZT52C16 |
BZT52C16-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C16 vs BZT52C16-G3-18 |
BZT52C16 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C16 vs BZT52C16 |
BZT52C16 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZT52C16 vs BZT52C16 |
BZT52C16 | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 4.3%, 0.5W | BZT52C16 vs BZT52C16 |
The recommended operating temperature range for the BZT52C16 is -55°C to 150°C, although the device can withstand storage temperatures up to 200°C.
To ensure proper biasing, the BZT52C16 requires a minimum voltage of 1.5V and a maximum voltage of 16V. The recommended operating current is 10mA to 100mA.
The maximum power dissipation for the BZT52C16 is 500mW, and it is recommended to derate the power dissipation by 4mW/°C above 25°C to prevent thermal overload.
Yes, the BZT52C16 can be used in switching applications, but it is recommended to limit the switching frequency to 100kHz or less to prevent excessive power dissipation and ensure reliable operation.
The BZT52C16 has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, to prevent damage during handling and assembly.