Part Details for BZT52B8V2 by Vishay Intertechnologies
Results Overview of BZT52B8V2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52B8V2 Information
BZT52B8V2 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT52B8V2
BZT52B8V2 CAD Models
BZT52B8V2 Part Data Attributes
|
BZT52B8V2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52B8V2
Vishay Intertechnologies
Zener Diode, 8.2V V(Z), 1.95%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1.95% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B8V2
This table gives cross-reference parts and alternative options found for BZT52B8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52B8V2 | Diotec Semiconductor AG | $0.0247 | Zener Diode | BZT52B8V2 vs BZT52B8V2 |
BZT52B8V2-E3-08 | Vishay Intertechnologies | $0.0527 | Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52B8V2 vs BZT52B8V2-E3-08 |
BZT52B8V2-GS18 | Vishay Semiconductors | Check for Price | Zener Diode, 8.2V V(Z), 1.95%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52B8V2 vs BZT52B8V2-GS18 |
BZT52B8V2-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52B8V2 vs BZT52B8V2-E3-18 |
BZT52B8V2-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZT52B8V2 vs BZT52B8V2-TP-HF |
BZT52B8V2 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | BZT52B8V2 vs BZT52B8V2 |
BZT52B8V2-TP | Micro Commercial Components | Check for Price | Zener Diode, 8.2V V(Z), 2%, 0.41W, | BZT52B8V2 vs BZT52B8V2-TP |
BZT52B8V2 | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | BZT52B8V2 vs BZT52B8V2 |
BZT52B8V2-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 8.2V V(Z), 1.95%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52B8V2 vs BZT52B8V2-G3-18 |
BZT52B8V2 | Vishay Semiconductors | Check for Price | DIODE 8.2 V, 0.41 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode | BZT52B8V2 vs BZT52B8V2 |