Part Details for BZT52B8V2 by Rectron Semiconductor
Results Overview of BZT52B8V2 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52B8V2 Information
BZT52B8V2 by Rectron Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52B8V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZT52B8V2
|
Mouser Electronics | Zener Diodes 8.2 V 500 mW SOD-123 5% Zener RoHS: Compliant | 0 |
|
$0.0210 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0143 / $0.0203 | Buy Now |
Part Details for BZT52B8V2
BZT52B8V2 CAD Models
BZT52B8V2 Part Data Attributes
|
BZT52B8V2
Rectron Semiconductor
Buy Now
|
Compare Parts:
BZT52B8V2
Rectron Semiconductor
|
Samacsys Manufacturer | Rectron |