Part Details for BZT52B5V1 by SLKOR
Results Overview of BZT52B5V1 by SLKOR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52B5V1 Information
BZT52B5V1 by SLKOR is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52B5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5399-BZT52B5V1CT-ND
|
DigiKey | INDEPENDENT TYPE 5V~5.2V 350MW 5 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
|
LCSC | Independent Type 5V5.2V 350mW 5.1V SOD-123 Zener Diodes ROHS | 200 |
|
$0.0090 / $0.0194 | Buy Now |