-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52-B3V6X by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZT52-B3V6XCT-ND
|
DigiKey | DIODE ZENER 3.6V 590MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2762 In Stock |
|
$0.0180 / $0.1600 | Buy Now |
DISTI #
BZT52-B3V6X
|
Avnet Americas | Zener Diode Single 3.6V 5?A 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B3V6X) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0146 / $0.0162 | Buy Now |
DISTI #
771-BZT52-B3V6X
|
Mouser Electronics | Zener Diodes Voltage regulator diodes RoHS: Compliant | 6058 |
|
$0.0180 / $0.1600 | Buy Now |
DISTI #
V72:2272_18978354
|
Arrow Electronics | Zener Diode Single 3.6V 2% 95Ohm 590mW 2-Pin SOD-123 RoHS: Compliant Min Qty: 5291 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2346 Container: Cut Strips | Americas - 39000 |
|
$0.0181 / $0.0189 | Buy Now |
DISTI #
V99:2348_18978354
|
Arrow Electronics | Zener Diode Single 3.6V 2% 95Ohm 590mW 2-Pin SOD-123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2024 | Americas - 1122 |
|
$0.0288 / $0.1597 | Buy Now |
|
Future Electronics | BZT52 Series 3.6 V ±2 % 350 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 21000Reel |
|
$0.0148 / $0.0161 | Buy Now |
DISTI #
40093247
|
Verical | Zener Diode Single 3.6V 2% 95Ohm 590mW 2-Pin SOD-123 RoHS: Compliant Min Qty: 368 Package Multiple: 1 Date Code: 2024 | Americas - 1122 |
|
$0.0194 | Buy Now |
|
Rochester Electronics | Single Zener diode RoHS: Compliant Status: Active Min Qty: 1 | 7809 |
|
$0.0166 / $0.0268 | Buy Now |
DISTI #
BZT52-B3V6X
|
TTI | Zener Diodes Voltage regulator diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0161 / $0.0176 | Buy Now |
|
Future Electronics | BZT52 Series 3.6 V �2 % 350 mW Surface Mount Zener Diode - SOD-123 Min Qty: 3000 Package Multiple: 3000 |
21000 null |
|
$0.0148 / $0.0161 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy