Part Details for BZG04-11-HM3-18 by Vishay Intertechnologies
Results Overview of BZG04-11-HM3-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZG04-11-HM3-18 Information
BZG04-11-HM3-18 by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM3-6504B-9 | Rochester Electronics LLC | HM3-6504 - Standard SRAM, 4KX1, 220ns, CMOS |
Price & Stock for BZG04-11-HM3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7597
|
Newark | Supressor Diode Do214 |Vishay BZG04-11-HM3-18 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
BZG04-11-HM3-18
|
Avnet Americas | SUPRESSOR DIODE DO214 - Tape and Reel (Alt: BZG04-11-HM3-18) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1630 / $0.1664 | Buy Now |
DISTI #
78-BZG04-11-HM3-18
|
Mouser Electronics | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0 |
|
$0.1770 | Order Now |
Part Details for BZG04-11-HM3-18
BZG04-11-HM3-18 CAD Models
BZG04-11-HM3-18 Part Data Attributes
|
BZG04-11-HM3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG04-11-HM3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-11-09 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13 V | |
Clamping Voltage-Max | 18.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |