Part Details for BZG03C56-M3-08 by Vishay Intertechnologies
Results Overview of BZG03C56-M3-08 by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZG03C56-M3-08 Information
BZG03C56-M3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZG03C56-M3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7569
|
Newark | Zener Diode Do214 |Vishay BZG03C56-M3-08 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
BZG03C56-M3-08
|
Avnet Americas | Zener Diode 1.25W PZSM = 600W 5% - Tape and Reel (Alt: BZG03C56-M3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1294 / $0.1401 | Buy Now |
DISTI #
78-BZG03C56-M3-08
|
Mouser Electronics | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant | 2415 |
|
$0.1370 / $0.5000 | Buy Now |
DISTI #
E02:0323_11983410
|
Arrow Electronics | Diode Zener Single 56V 7% 3000mW 2-Pin SMA T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks | Europe - 6000 |
|
$0.1557 | Buy Now |
DISTI #
V36:1790_19821358
|
Arrow Electronics | Diode Zener Single 56V 7% 3000mW 2-Pin SMA T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks Date Code: 2441 | Americas - 1500 |
|
$0.1318 / $0.1495 | Buy Now |
DISTI #
87806995
|
Verical | Diode Zener Single 56V 7% 3000mW 2-Pin SMA T/R Min Qty: 6000 Package Multiple: 6000 | Americas - 6000 |
|
$0.1557 | Buy Now |
DISTI #
85573282
|
Verical | Diode Zener Single 56V 7% 3000mW 2-Pin SMA T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2441 | Americas - 1500 |
|
$0.1318 / $0.1495 | Buy Now |
|
Bristol Electronics | 6212 |
|
RFQ | ||
DISTI #
BZG03C56-M3-08
|
TTI | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.1520 / $0.2070 | Buy Now |
DISTI #
BZG03C56-M3-08
|
IBS Electronics | BZG03 SERIES 56 V 0.5 A 1.25 W SURFACE MOUNT ZENER DIODE - DO-214AC Min Qty: 1500 Package Multiple: 1 | 0 |
|
$0.1182 / $0.1269 | Buy Now |
Part Details for BZG03C56-M3-08
BZG03C56-M3-08 CAD Models
BZG03C56-M3-08 Part Data Attributes
|
BZG03C56-M3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG03C56-M3-08
Vishay Intertechnologies
Zener Diode, 56V V(Z), 7.14%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 10 mA |
Alternate Parts for BZG03C56-M3-08
This table gives cross-reference parts and alternative options found for BZG03C56-M3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG03C56-M3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZG03C56-M3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 56V V(Z), 7.14%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | BZG03C56-M3-08 vs BZG03C56-M3-18 |
BZG03C56-M3-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZG03C56-M3-08 is -40°C to 125°C.
-
Yes, the BZG03C56-M3-08 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum power dissipation for the BZG03C56-M3-08 is 1.5 W at a temperature of 25°C.
-
Yes, the BZG03C56-M3-08 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
The typical lead time for delivery of BZG03C56-M3-08 varies depending on the quantity and availability, but it is typically 6-12 weeks.