Part Details for BZG03C240-M3-08 by Vishay Semiconductors
Results Overview of BZG03C240-M3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZG03C240-M3-08 Information
BZG03C240-M3-08 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZG03C240-M3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZG03C240-M3-08GICT-ND
|
DigiKey | DIODE ZENER 240V 1.25W DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4980 In Stock |
|
$0.1375 / $0.5700 | Buy Now |
|
Quest Components | ZENER DIODE, 240V V(Z), 5.79%, 1.25W, SILICON, UNIDIRECTIONAL, DO-214AC | 1437 |
|
$0.1300 / $0.3000 | Buy Now |