Part Details for BZG03C200-HM3-08 by Vishay Intertechnologies
Results Overview of BZG03C200-HM3-08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZG03C200-HM3-08 Information
BZG03C200-HM3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZG03C200-HM3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7513
|
Newark | Zener Diode Do214 |Vishay BZG03C200-HM3-08 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
BZG03C200-HM3-08
|
Avnet Americas | Diode Zener Single 200V 500Ohm 1250mW SMD 2-Pin DO-214AC T/R - Tape and Reel (Alt: BZG03C200-HM3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1402 / $0.1465 | Buy Now |
DISTI #
78-BZG03C200-HM3-08
|
Mouser Electronics | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant | 10969 |
|
$0.1430 / $0.2600 | Buy Now |
DISTI #
E02:0323_12510043
|
Arrow Electronics | Diode Zener Single 200V 6% 3000mW Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 6000 Package Multiple: 1500 Lead time: 26 Weeks Date Code: 2508 | Europe - 12000 |
|
$0.1447 / $0.1455 | Buy Now |
DISTI #
V72:2272_19821238
|
Arrow Electronics | Diode Zener Single 200V 6% 3000mW Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2321 Container: Cut Strips | Americas - 4472 |
|
$0.1475 / $0.1651 | Buy Now |
DISTI #
40803607
|
Verical | Diode Zener Single 200V 6% 3000mW Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 6000 Package Multiple: 6000 | Americas - 12000 |
|
$0.1426 / $0.1433 | Buy Now |
DISTI #
BZG03C200-HM3-08
|
TTI | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1920 / $0.2030 | Buy Now |
DISTI #
BZG03C200-HM3-08
|
EBV Elektronik | Diode Zener Single 200V 500Ohm 1250mW SMD 2Pin DO214AC TR (Alt: BZG03C200-HM3-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | DIODE ZENER 200V 1.25W DO214AC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 667 |
|
$0.6306 / $0.6832 | Buy Now |
Part Details for BZG03C200-HM3-08
BZG03C200-HM3-08 CAD Models
BZG03C200-HM3-08 Part Data Attributes
|
BZG03C200-HM3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG03C200-HM3-08
Vishay Intertechnologies
Zener Diode, 200V V(Z), 6%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
BZG03C200-HM3-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the BZG03C200-HM3-08 is -40°C to 125°C.
-
Yes, the BZG03C200-HM3-08 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum power dissipation of the BZG03C200-HM3-08 is 200 W at a case temperature of 25°C.
-
Yes, the BZG03C200-HM3-08 is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
Yes, the BZG03C200-HM3-08 is available in different package options, including TO-220, TO-263, and TO-252, to accommodate various design requirements.