Part Details for BZE6-RQ2X2 by Honeywell Sensing and Control
Results Overview of BZE6-RQ2X2 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZE6-RQ2X2 Information
BZE6-RQ2X2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZE6-RQ2X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4737-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 10 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.3880 | Buy Now |
DISTI #
785-BZE6RQ2X2
|
Mouser Electronics | Limit Switches Limit Switch E6 ENCLOSURES(BZE6) RoHS: Not Compliant | 1 |
|
$190.6500 / $242.6800 | Buy Now |
DISTI #
71145792
|
RS | Industrial Limit Switches Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 1 |
|
$257.6600 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 0.5A 250VDC 3.34N Linear Conduit RoHS: Compliant |
4 In Stock |
|
$237.9900 / $245.2000 | Buy Now |
DISTI #
61652734
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 0.5A 250VDC 3.34N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 3 |
|
$309.3870 / $318.7600 | Buy Now |
DISTI #
BZE6-RQ2X2
|
FDH Electronics | Switches | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 0.5A 250VDC 3.34N Linear Conduit RoHS: Compliant |
4 In Stock |
|
$237.9900 / $245.2000 | Buy Now |
|
Neutron USA | Limit Switch, SPDT 15A 125V, Side mount | 7 |
|
$499.9900 | Buy Now |
Part Details for BZE6-RQ2X2
BZE6-RQ2X2 CAD Models
BZE6-RQ2X2 Part Data Attributes
|
BZE6-RQ2X2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE6-RQ2X2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 10.34mm, Screw Terminal, Steel Roller Lever Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Schedule B Code | 8536.50.70.00 | |
Category CO2 Kg | 5.5 | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.20 | |
Actuator Travel | 10.34 mm | |
Actuator Type | STEEL ROLLER LEVER PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 44.45 mm | |
Body Length or Diameter | 77.22 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 2.22 N | |
Pre-Travel-Max | 4.78 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BZE6-RQ2X2 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture ingress.
-
To minimize EMI/RFI interference, use a shielded cable, keep the sensor away from high-frequency sources, and ensure proper grounding of the sensor and surrounding equipment.
-
The maximum recommended cable length is 10 meters (33 feet) to prevent signal attenuation and ensure reliable communication.
-
No, the BZE6-RQ2X2 is not designed for use in explosive or hazardous environments. It is intended for general-purpose industrial applications only.
-
The BZE6-RQ2X2 does not require calibration. It is factory-calibrated and ready for use out of the box.