Part Details for BZE6-2RN272 by Honeywell Sensing and Control
Results Overview of BZE6-2RN272 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZE6-2RN272 Information
BZE6-2RN272 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZE6-2RN272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C6671
|
Newark | Limit Sw, Spdt, Top Roller Arm, 1A, 125V, Limit Switch Actuator:Top Roller Arm, Contact Configuration:Spdt, Contact Current Ac Max:1A, Contact Voltage Ac Max:125V, Operating Force Max:5.57N, Product Range:Bze6 Series Rohs Compliant: Yes |Honeywell BZE6-2RN272 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.8400 / $260.4000 | Buy Now |
DISTI #
480-BZE6-2RN272-ND
|
DigiKey | SWITCH LIMIT ENCLOSED Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$197.2730 | Buy Now |
DISTI #
785-BZE6-2RN272
|
Mouser Electronics | Limit Switches Limit Switch E6 ENCLOSURES(BZE6) RoHS: Compliant | 0 |
|
$206.7100 | Order Now |
DISTI #
86268666
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Arm Screw Mount 0.5A 250VDC 5.57N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2446 | Americas - 3 |
|
$274.3000 / $324.9350 | Buy Now |
DISTI #
BZE6-2RN272
|
IBS Electronics | SWITCH LIMIT N.O./N.C. SPDT TOP ROLLER ARM CONDUIT 0.5A 250VDC 5.56N LINEAR SCREW MOUNT Min Qty: 1 Package Multiple: 1 | 4 |
|
$274.3000 / $324.9350 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Arm Conduit 0.5A 250VDC 5.57N Linear Screw Mount RoHS: Compliant |
4 In Stock |
|
$211.0000 / $249.9500 | Buy Now |
Part Details for BZE6-2RN272
BZE6-2RN272 CAD Models
BZE6-2RN272 Part Data Attributes
|
BZE6-2RN272
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE6-2RN272
Honeywell Sensing and Control
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |