Part Details for BZD27C9V1P-E3-08 by Vishay Intertechnologies
Results Overview of BZD27C9V1P-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27C9V1P-E3-08 Information
BZD27C9V1P-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZD27C9V1P-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9667
|
Newark | Zener Diode, 9.1V, Do-219Ab2-2 Rohs Compliant: Yes |Vishay BZD27C9V1P-E3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23980 |
|
$0.1640 / $0.4910 | Buy Now |
DISTI #
20H3654
|
Newark | Zener Diode, 2.3W, 9.1V, Do-219Ab, Full Reel, Zener Voltage Nom:9.1V, Power Dissipation:800Mw, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzd27C Series Rohs Compliant: Yes |Vishay BZD27C9V1P-E3-08 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 / $0.0710 | Buy Now |
DISTI #
BZD27C9V1P-E3-08
|
Avnet Americas | 150W, 9.1V, ZENER DIODE SMF - Tape and Reel (Alt: BZD27C9V1P-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0597 / $0.0610 | Buy Now |
DISTI #
78-BZD27C9V1P-E3-08
|
Mouser Electronics | Zener Diodes 9.1 Volt 0.8 Watt 5% RoHS: Compliant | 49342 |
|
$0.0600 / $0.2800 | Buy Now |
DISTI #
BZD27C9V1P-E3-08
|
TTI | Zener Diodes 9.1 Volt 0.8 Watt 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0550 / $0.0580 | Buy Now |
DISTI #
DZ10504
|
Rutronik | Z-DIODE 0,8W 9,1V 5% SMF RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 3000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0639 | Buy Now |
DISTI #
BZD27C9V1P-E3-08
|
EBV Elektronik | 150W 91V ZENER DIODE SMF (Alt: BZD27C9V1P-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 21000 |
|
Buy Now | |
|
New Advantage Corporation | 5%, 9.1V, 0.8W, PZSM=300W RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 84000 |
|
$0.0900 / $0.1000 | Buy Now |
Part Details for BZD27C9V1P-E3-08
BZD27C9V1P-E3-08 CAD Models
BZD27C9V1P-E3-08 Part Data Attributes
|
BZD27C9V1P-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C9V1P-E3-08
Vishay Intertechnologies
Zener Diode, 9.1V V(Z), 6.08%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 7.28 mV/°C | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 50 mA |
Alternate Parts for BZD27C9V1P-E3-08
This table gives cross-reference parts and alternative options found for BZD27C9V1P-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C9V1P-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD27C9V1P-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 9.1V V(Z), 6.08%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | BZD27C9V1P-E3-08 vs BZD27C9V1P-E3-18 |
BZD27C9V1P-M-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 9.1V V(Z), 6.08%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | BZD27C9V1P-E3-08 vs BZD27C9V1P-M-18 |
BZD27C9V1PT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 9.1V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | BZD27C9V1P-E3-08 vs BZD27C9V1PT/R13 |
BZD27C9V1P-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 9.1V V(Z), 6.08%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | BZD27C9V1P-E3-08 vs BZD27C9V1P-GS08 |
BZD27C9V1P-GS08 | Vishay Semiconductors | Check for Price | BZD27C3V6P to BZD27C200P Zener Diodes with Surge Current Specification | BZD27C9V1P-E3-08 vs BZD27C9V1P-GS08 |
BZD27C9V1P-E3-08 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BZD27C9V1P-E3-08 is -65°C to 175°C.
-
To ensure reliability, it's essential to follow proper derating guidelines, ensure good thermal management, and consider the device's power dissipation capabilities.
-
The maximum allowable power dissipation for the BZD27C9V1P-E3-08 is 500 mW.
-
Yes, the BZD27C9V1P-E3-08 can be used in switching power supply applications, but ensure that the device is properly sized for the application and that the voltage and current ratings are not exceeded.
-
To prevent ESD damage, handle the device by the body, use an anti-static wrist strap, and ensure that the workspace is ESD-protected.