Part Details for BZD27C7V5P-GS08 by Vishay Semiconductors
Results Overview of BZD27C7V5P-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27C7V5P-GS08 Information
BZD27C7V5P-GS08 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZD27C7V5P-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VS BZD27C7V5P-GS08 | 0 in Stock |
|
RFQ |
Part Details for BZD27C7V5P-GS08
BZD27C7V5P-GS08 CAD Models
BZD27C7V5P-GS08 Part Data Attributes
|
BZD27C7V5P-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZD27C7V5P-GS08
Vishay Semiconductors
Diode Zener Single 7.5V 6% 800mW 2-Pin DO-219AB T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-219AB | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 100 mA |
Alternate Parts for BZD27C7V5P-GS08
This table gives cross-reference parts and alternative options found for BZD27C7V5P-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C7V5P-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD27C7V5P-TP | Micro Commercial Components | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZD27C7V5P-GS08 vs BZD27C7V5P-TP |
BZD27C7V5P-M-18 | Vishay Semiconductors | Check for Price | DIODE 7.5 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | BZD27C7V5P-GS08 vs BZD27C7V5P-M-18 |
BZD27C7V5P-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | BZD27C7V5P-GS08 vs BZD27C7V5P-GS08 |
BZD27C7V5P_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZD27C7V5P-GS08 vs BZD27C7V5P_R2_00001 |
BZD27C7V5P-GS08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZD27C7V5P-GS08 is -40°C to 125°C, as per Vishay's general guidelines for semiconductor storage.
-
While the BZD27C7V5P-GS08 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper protection, such as conformal coating or hermetic sealing, to prevent moisture-related failures.
-
The maximum surge current rating for the BZD27C7V5P-GS08 is not explicitly stated in the datasheet. However, as a general guideline, Vishay recommends limiting surge currents to 10 times the rated current (Iz) for a maximum duration of 10 ms.
-
Yes, the BZD27C7V5P-GS08 is RoHS (Restriction of Hazardous Substances) compliant, as it does not contain any hazardous substances above the maximum allowed concentrations.
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, and a minimum temperature of 150°C (302°F) for a minimum of 90 seconds, to ensure reliable solder joints.