Part Details for BZD27C62P-E3-08 by Vishay Intertechnologies
Results Overview of BZD27C62P-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27C62P-E3-08 Information
BZD27C62P-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZD27C62P-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H3642
|
Newark | Zener Diode, 2.3W, 62V, Do-219Ab, Zener Voltage Nom:62V, Power Dissipation:800Mw, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzd27C Series Rohs Compliant: Yes |Vishay BZD27C62P-E3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8680 |
|
$0.0610 / $0.1080 | Buy Now |
DISTI #
28X7104
|
Newark | Diode, Zener, 62V, 0.8W, Do-219Ab, Full Reel, Zener Voltage Nom:62V, Power Dissipation:800Mw, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzd27C Series Rohs Compliant: Yes |Vishay BZD27C62P-E3-08 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.0740 | Buy Now |
DISTI #
20H3642
|
Avnet Americas | 150W, 62V, ZENER DIODE SMF - Product that comes on tape, but is not reeled (Alt: 20H3642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 8680 Partner Stock |
|
$0.0560 / $0.1800 | Buy Now |
DISTI #
BZD27C62P-E3-08
|
Avnet Americas | 150W, 62V, ZENER DIODE SMF - Tape and Reel (Alt: BZD27C62P-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0595 / $0.0608 | Buy Now |
DISTI #
78-BZD27C62P-E3-08
|
Mouser Electronics | Zener Diodes 62 Volt 0.8 Watt 5% RoHS: Compliant | 2425 |
|
$0.0590 / $0.2300 | Buy Now |
DISTI #
V72:2272_17658915
|
Arrow Electronics | Diode Zener Single 62V 6% 2300mW 2-Pin SMF T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1807 Container: Cut Strips | Americas - 34869 |
|
$0.0571 / $0.0591 | Buy Now |
DISTI #
E02:0323_07186442
|
Arrow Electronics | Diode Zener Single 62V 6% 2300mW 2-Pin SMF T/R Min Qty: 27000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2504 | Europe - 27000 |
|
$0.0872 / $0.0948 | Buy Now |
DISTI #
V36:1790_17658915
|
Arrow Electronics | Diode Zener Single 62V 6% 2300mW 2-Pin SMF T/R Min Qty: 30000 Package Multiple: 30000 Lead time: 13 Weeks Date Code: 2328 | Americas - 27000 |
|
$0.0565 / $0.1160 | Buy Now |
DISTI #
26721788
|
Verical | Diode Zener Single 62V 6% 2300mW 2-Pin SMF T/R Min Qty: 223 Package Multiple: 1 Date Code: 1807 | Americas - 34869 |
|
$0.1141 / $0.1155 | Buy Now |
DISTI #
87768678
|
Verical | Diode Zener Single 62V 6% 2300mW 2-Pin SMF T/R Min Qty: 27000 Package Multiple: 27000 Date Code: 2504 | Americas - 27000 |
|
$0.0747 / $0.0811 | Buy Now |
Part Details for BZD27C62P-E3-08
BZD27C62P-E3-08 CAD Models
BZD27C62P-E3-08 Part Data Attributes
|
BZD27C62P-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C62P-E3-08
Vishay Intertechnologies
Zener Diode, 62V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Voltage-Nom | 62 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 80.6 mV/°C | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 10 mA |
Alternate Parts for BZD27C62P-E3-08
This table gives cross-reference parts and alternative options found for BZD27C62P-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C62P-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD27C62P-M3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 62V V(Z), 5%, 2.3W, | BZD27C62P-E3-08 vs BZD27C62P-M3-08 |
BZD27C62PT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 62V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | BZD27C62P-E3-08 vs BZD27C62PT/R7 |
BZD27C62P-M-08 | Vishay Semiconductors | Check for Price | DIODE 62 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | BZD27C62P-E3-08 vs BZD27C62P-M-08 |
BZD27C62P-M-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 62V V(Z), 6.45%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | BZD27C62P-E3-08 vs BZD27C62P-M-18 |
BZD27C62P-GS08 | Vishay Semiconductors | Check for Price | BZD27C3V6P to BZD27C200P Zener Diodes with Surge Current Specification | BZD27C62P-E3-08 vs BZD27C62P-GS08 |
BZD27C62PT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 62V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | BZD27C62P-E3-08 vs BZD27C62PT/R13 |
BZD27C62P-E3-08 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for BZD27C62P-E3-08 is -40°C to 125°C, as per Vishay's general guidelines for semiconductor storage.
-
While the BZD27C62P-E3-08 is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments (> 80% RH) without proper protection, as it may lead to moisture-related failures.
-
The maximum surge current rating for the BZD27C62P-E3-08 is not explicitly stated in the datasheet. However, as a general guideline, Vishay recommends a maximum surge current of 10 times the rated current for a duration of 10 ms.
-
Yes, the BZD27C62P-E3-08 is RoHS (Restriction of Hazardous Substances) compliant, as it meets the European Union's directive for restricting the use of certain hazardous substances in electrical and electronic equipment.
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.