Part Details for BZD27C36P R3G by Taiwan Semiconductor
Results Overview of BZD27C36P R3G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27C36P R3G Information
BZD27C36P R3G by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZD27C36P R3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1559117RL
|
Farnell | DIODE, ZENER 0.8W 36V RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 455 |
|
$0.2916 | Buy Now |
DISTI #
1559117
|
Farnell | DIODE, ZENER 0.8W 36V RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 455 |
|
$0.2916 / $0.4981 | Buy Now |
DISTI #
BZD27C36PR3GCT-ND
|
DigiKey | DIODE ZENER 36V 1W SUB SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1253 / $0.5400 | Buy Now |
DISTI #
BZD27C36P R3G
|
Avnet Americas | - Tape and Reel (Alt: BZD27C36P R3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for BZD27C36P R3G
BZD27C36P R3G CAD Models
BZD27C36P R3G Part Data Attributes
|
BZD27C36P R3G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZD27C36P R3G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor | |
Samacsys Modified On | 2021-11-28 08:24:36 |