Part Details for BZD27C11P-M-08 by Vishay Semiconductors
Results Overview of BZD27C11P-M-08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27C11P-M-08 Information
BZD27C11P-M-08 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZD27C11P-M-08
BZD27C11P-M-08 CAD Models
BZD27C11P-M-08 Part Data Attributes
|
BZD27C11P-M-08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZD27C11P-M-08
Vishay Semiconductors
DIODE 11 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-219AB | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 50 mA |
Alternate Parts for BZD27C11P-M-08
This table gives cross-reference parts and alternative options found for BZD27C11P-M-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C11P-M-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZD27C11PT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 11V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | BZD27C11P-M-08 vs BZD27C11PT/R7 |
BZD27C11P-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | BZD27C11P-M-08 vs BZD27C11P-GS08 |
BZD27C11P-GS08 | Vishay Semiconductors | Check for Price | Diode Zener Single 11V 5% 800mW 2-Pin DO-219AB T/R | BZD27C11P-M-08 vs BZD27C11P-GS08 |
BZD27C11P-M-18 | Vishay Semiconductors | Check for Price | DIODE 11 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | BZD27C11P-M-08 vs BZD27C11P-M-18 |
BZD27C11P | Fagor Electrónica | Check for Price | Zener Diode, 11V V(Z), 5.45%, 0.8W, Silicon, Unidirectional, DO-219AA, LEAD FREE, PLASTIC, CASE M1F, SMA, 2 PIN | BZD27C11P-M-08 vs BZD27C11P |
BZD27C11P_R1_00001 | PanJit Semiconductor | Check for Price | Zener Diode, | BZD27C11P-M-08 vs BZD27C11P_R1_00001 |