Part Details for BZD27C11P RVG by Taiwan Semiconductor
Results Overview of BZD27C11P RVG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD27C11P RVG Information
BZD27C11P RVG by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZD27C11P RVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZD27C11PRVGCT-ND
|
DigiKey | DIODE ZENER 11V 1W SUB SMA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2387 In Stock |
|
$0.2294 / $1.1000 | Buy Now |
DISTI #
V72:2272_18297931
|
Arrow Electronics | Diode Zener Single 11V 5% 2300mW 2-Pin Sub SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 1745 Container: Cut Strips | Americas - 2386 |
|
$0.0085 / $0.0340 | Buy Now |
DISTI #
BZD27C11P RVG
|
EBV Elektronik | (Alt: BZD27C11P RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now |
Part Details for BZD27C11P RVG
BZD27C11P RVG CAD Models
BZD27C11P RVG Part Data Attributes
|
BZD27C11P RVG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZD27C11P RVG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |