Part Details for BZD17C27P by Taiwan Semiconductor
Results Overview of BZD17C27P by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZD17C27P Information
BZD17C27P by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZD17C27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZD17C27PTR-ND
|
DigiKey | DIODE ZENER 27V 800MW SUB SMA Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0790 / $0.0891 | Buy Now |
DISTI #
BZD17C27P
|
Avnet Americas | Diode Zener Single 27V 6% 0.8W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD17C27P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0856 / $0.0873 | Buy Now |
DISTI #
821-BZD17C27PRVG
|
Mouser Electronics | Zener Diodes 800mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now |
Part Details for BZD17C27P
BZD17C27P CAD Models
BZD17C27P Part Data Attributes
|
BZD17C27P
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD17C27P
Taiwan Semiconductor
Zener Diode, 27V V(Z), 7.04%, 0.8W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 25 mA |