Part Details for BZA408B by Nexperia
Results Overview of BZA408B by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZA408B Information
BZA408B by Nexperia is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZA408B
BZA408B CAD Models
BZA408B Part Data Attributes
|
BZA408B
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZA408B
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-74, PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1998-06-06 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.26 W | |
Reference Standard | IEC-134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA408B
This table gives cross-reference parts and alternative options found for BZA408B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA408B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZA408B,115 | Nexperia | $0.1688 | BZA408B - Quadruple bidirectional ESD transient voltage suppressor@en-us TSOP 6-Pin | BZA408B vs BZA408B,115 |
BZA408B | NXP Semiconductors | Check for Price | DIODE 20 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, PIN, Transient Suppressor | BZA408B vs BZA408B |
BZA408BT/R | NXP Semiconductors | Check for Price | DIODE 20 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, PIN, Transient Suppressor | BZA408B vs BZA408BT/R |
BZA408B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BZA408B is -40°C to 150°C, although it can withstand storage temperatures from -50°C to 200°C.
-
To ensure proper biasing, connect the anode to a stable voltage source (e.g., 12V) and the cathode to a current-limiting resistor (e.g., 1kΩ) to ground. This will provide a stable voltage reference and prevent overvoltage.
-
The maximum allowable power dissipation for the BZA408B is 500mW. Exceeding this limit can lead to device failure or reduced lifespan.
-
While the BZA408B can be used as a voltage regulator, it's not recommended due to its limited current-handling capability and lack of built-in regulation features. Instead, consider using a dedicated voltage regulator IC for more reliable and efficient voltage regulation.
-
To protect the BZA408B from reverse voltage, use a diode (e.g., 1N4007) in series with the anode to prevent reverse voltage from damaging the device.