Part Details for BZA408B by NXP Semiconductors
Results Overview of BZA408B by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZA408B Information
BZA408B by NXP Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZA408B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | QUADRUPLE BIDIRECTIONAL ESD TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 20W, 5V V(RWM), Bidirectional, 4 Element, Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | Quadruple bidirectional ESD transient voltage suppressor | 46801 |
|
$0.1305 / $0.1964 | Buy Now |
Part Details for BZA408B
BZA408B CAD Models
BZA408B Part Data Attributes
|
BZA408B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZA408B
NXP Semiconductors
DIODE 20 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-74 | |
Package Description | PLASTIC, SC-74, PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.26 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZA408B
This table gives cross-reference parts and alternative options found for BZA408B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA408B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZA408B,115 | Nexperia | $0.1688 | BZA408B - Quadruple bidirectional ESD transient voltage suppressor@en-us TSOP 6-Pin | BZA408B vs BZA408B,115 |
BZA408BT/R | NXP Semiconductors | Check for Price | DIODE 20 W, BIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-74, PIN, Transient Suppressor | BZA408B vs BZA408BT/R |
BZA408B | Nexperia | Check for Price | Trans Voltage Suppressor Diode | BZA408B vs BZA408B |
BZA408B Frequently Asked Questions (FAQ)
-
A good PCB layout for the BZA408B should ensure minimal inductance and resistance in the power supply lines, keep the input and output capacitors close to the device, and use a solid ground plane to reduce noise and EMI.
-
Choose input capacitors with low ESR (Equivalent Series Resistance) and high ripple current rating. Output capacitors should have low ESR, high capacitance, and be able to handle the output current. A good starting point is to use 10uF to 22uF capacitors with a voltage rating of 25V or higher.
-
The BZA408B can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal design and heat sinking to maintain a safe operating temperature.
-
Use a voltage supervisor or a dedicated overvoltage protection (OVP) circuit to prevent damage from voltage transients. For undervoltage protection, consider using a voltage detector or a brown-out detector to reset the device or shut it down during low-voltage conditions.
-
The recommended input voltage range for the BZA408B is 8V to 36V, but it can operate from 6V to 40V. However, ensure that the input voltage is within the specified range for the desired output voltage and current.