Part Details for BZ-3AW805551T by Honeywell Sensing and Control
Results Overview of BZ-3AW805551T by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-3AW805551T Information
BZ-3AW805551T by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-3AW805551T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZ-3AW805551T-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9600 | Buy Now |
DISTI #
785-BZ-3AW805551T
|
Mouser Electronics | Basic / Snap Action Switches Large Basics Z PLUNG LOC RoHS: Compliant | 0 |
|
$36.9600 | Order Now |
DISTI #
70727574
|
RS | Basic Switch, Large Premium, SPDT, 15A @ 250 VAC, Straight Lever, BZ Series Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$67.8600 / $75.4000 | RFQ |
DISTI #
BZ-3AW805551T
|
TTI | Basic / Snap Action Switches Large Basics Z PLUNG LOC Min Qty: 200 Package Multiple: 1 | Americas - 0 |
|
$43.1400 / $44.0000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
1 Partner Stock |
|
$40.2300 / $118.3400 | Buy Now |
Part Details for BZ-3AW805551T
BZ-3AW805551T CAD Models
BZ-3AW805551T Part Data Attributes
|
BZ-3AW805551T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-3AW805551T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 125VDC, 5.56mm, Screw Terminal, Sealed Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.56 mm | |
Actuator Type | SEALED PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 31.75 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.9 N | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BZ-3AW805551T Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture ingress.
-
The BZ-3AW805551T is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The maximum allowable vibration is 10g peak acceleration, 10-2000 Hz, in accordance with IEC 60068-2-6.
-
No, the BZ-3AW805551T is not designed for use in explosive or hazardous environments. It's intended for general industrial applications only.
-
The typical response time is 10 ms, but this can vary depending on the specific application and system design.