Part Details for BZ-2RW843589-P4 by Honeywell Sensing and Control
Results Overview of BZ-2RW843589-P4 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RW843589-P4 Information
BZ-2RW843589-P4 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RW843589-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4418045
|
Farnell | SNAP ACTING-LIMIT SWITCH RoHS: Compliant Min Qty: 4 Lead time: 1 Weeks, 2 Days Container: Each | 192 |
|
$28.4118 / $30.0471 | Buy Now |
DISTI #
480-4681-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZ-2RW843589-P4
|
IBS Electronics | SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 125VDC 0.89MM SCREW TERMINAL PANEL MOUNT Min Qty: 4 Package Multiple: 1 | 54 |
|
$20.2670 / $23.6990 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 480VAC 250VDC 0.35N Screw Mount Screw Automotive RoHS: Compliant |
54 In Stock |
|
$15.5900 / $18.2300 | Buy Now |
Part Details for BZ-2RW843589-P4
BZ-2RW843589-P4 CAD Models
BZ-2RW843589-P4 Part Data Attributes
|
BZ-2RW843589-P4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW843589-P4
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.89mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.89 mm | |
Body Breadth | 17.45 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.35 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BZ-2RW843589-P4 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture ingress.
-
The sensor is designed to withstand vibration and shock according to IEC 60068-2-6 and IEC 60068-2-27 standards, respectively. However, it's recommended to consult Honeywell's application notes for specific vibration and shock testing requirements.
-
The typical response time is around 10-15 ms, but this can vary depending on the specific application and environmental conditions.
-
No, the BZ-2RW843589-P4 is not designed for use in explosive or hazardous environments. It's essential to consult Honeywell's documentation and relevant safety standards to ensure the sensor is used in a safe and compliant manner.
-
The recommended cable length is up to 10 meters, and a shielded cable with a minimum of 20 AWG wire size is recommended to minimize electromagnetic interference (EMI).