Part Details for BZ-2RW8422-A2 by Honeywell Sensing and Control
Results Overview of BZ-2RW8422-A2 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RW8422-A2 Information
BZ-2RW8422-A2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RW8422-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4418044
|
Farnell | SNAP ACTING-LIMIT SWITCH RoHS: Compliant Min Qty: 4 Lead time: 1 Weeks, 2 Days Container: Each | 161 |
|
$27.9800 / $29.5891 | Buy Now |
DISTI #
V79:2366_18323114
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.69N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1524 | Americas - 25 |
|
$9.0060 | Buy Now |
DISTI #
70399503
|
RS | Basic Switch, Large Premium, Roller Lever, SPDT, 15A at 250 VAC, BZ Series Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 32 |
|
$12.7700 | Buy Now |
DISTI #
29735127
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.69N Screw Mount Screw RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 179 |
|
$17.1700 / $18.5500 | Buy Now |
DISTI #
26121005
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.69N Screw Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1524 | Americas - 25 |
|
$9.0060 | Buy Now |
DISTI #
65677373
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 0.69N Screw Mount Screw RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 21 |
|
$17.1700 / $18.5500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7mm [1.050 in] Sintered Roller Lever Actuator, No External Return Spring, Lower Operating Force, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
200 Partner Stock |
|
$8.1300 / $18.3100 | Buy Now |
Part Details for BZ-2RW8422-A2
BZ-2RW8422-A2 CAD Models
BZ-2RW8422-A2 Part Data Attributes
|
BZ-2RW8422-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW8422-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.57mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.57 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.7 N | |
Pre-Travel-Max | 3.18 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BZ-2RW8422-A2 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture ingress.
-
The BZ-2RW8422-A2 is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to account for any system-specific errors.
-
The maximum vibration limit is 10g peak acceleration, 10-2000 Hz, in accordance with IEC 60068-2-6.
-
No, the BZ-2RW8422-A2 is not designed for use in explosive environments. It does not have any explosion-proof certifications.
-
The typical response time is 10 ms, but this can vary depending on the specific application and system configuration.