Part Details for BZ-2RW84118-A41 by Honeywell Sensing and Control
Results Overview of BZ-2RW84118-A41 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RW84118-A41 Information
BZ-2RW84118-A41 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RW84118-A41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51B458
|
Newark | Basic Switch, Hinge Lever, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Hinge Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc, Switch Case:Phenolicrohs Compliant: Yes |Honeywell BZ-2RW84118-A41 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BZ-2RW84118-A41
BZ-2RW84118-A41 CAD Models
BZ-2RW84118-A41 Part Data Attributes
|
BZ-2RW84118-A41
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW84118-A41
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 6.76mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 6.76 mm | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.28 N | |
Pre-Travel-Max | 6.76 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
BZ-2RW84118-A41 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the BZ-2RW84118-A41 is -40°C to 125°C (-40°F to 257°F).
-
Use a soft, dry brush or a lint-free cloth to gently remove any debris or contaminants from the sensor. Avoid using liquids, chemicals, or abrasive materials that could damage the sensor.
-
The typical response time of the BZ-2RW84118-A41 is 10 ms to 30 ms, depending on the specific application and operating conditions.
-
Yes, the BZ-2RW84118-A41 is designed to operate in high-vibration environments, with a vibration rating of 10 g to 2000 Hz.
-
The BZ-2RW84118-A41 does not require calibration. It is factory-calibrated and ready for use out of the box. However, it's recommended to perform a system-level calibration to ensure optimal performance in your specific application.