Part Details for BZ-2RW8223312 by Honeywell Sensing and Control
Results Overview of BZ-2RW8223312 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RW8223312 Information
BZ-2RW8223312 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for BZ-2RW8223312
BZ-2RW8223312 CAD Models
BZ-2RW8223312 Part Data Attributes
|
BZ-2RW8223312
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW8223312
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.39 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 26.42 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.67 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for BZ-2RW8223312
This table gives cross-reference parts and alternative options found for BZ-2RW8223312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZ-2RW8223312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZ-2RW8225551 | Honeywell Sensing and Control | $39.9119 | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount, | BZ-2RW8223312 vs BZ-2RW8225551 |
BZ-2RW822-D612 | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Quick Connect Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount | BZ-2RW8223312 vs BZ-2RW822-D612 |
BZ-2RW8225-A2-S | Honeywell Sensing and Control | Check for Price | Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount, | BZ-2RW8223312 vs BZ-2RW8225-A2-S |