Part Details for BZ-2RQ239-A2 by Honeywell Sensing and Control
Results Overview of BZ-2RQ239-A2 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RQ239-A2 Information
BZ-2RQ239-A2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RQ239-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51602365
|
Verical | Switch Snap Action N.O./N.C. SPDT High Overtravel Plunger 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1406 | Americas - 2 |
|
$64.9480 / $69.9140 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 11,9 mm [0.470 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Additional Overtravel Plunger, Cover Sealed to Case, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, Bushing Hardware Furnished Unassembled, UL, CE, CSA, ENEC RoHS: Compliant |
3 In Stock |
|
$49.9600 / $53.7800 | Buy Now |
Part Details for BZ-2RQ239-A2
BZ-2RQ239-A2 CAD Models
BZ-2RQ239-A2 Part Data Attributes
|
BZ-2RQ239-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RQ239-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.94 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.62 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
BZ-2RQ239-A2 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture ingress.
-
The BZ-2RQ239-A2 is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The BZ-2RQ239-A2 can withstand vibrations up to 10g peak acceleration in the frequency range of 10-2000 Hz.
-
No, the BZ-2RQ239-A2 is not designed for use in explosive or hazardous environments. It's intended for general industrial applications only.
-
The typical response time of the BZ-2RQ239-A2 is 10-15 ms, depending on the specific application and system configuration.