Part Details for BZ-2RN730 by Honeywell Sensing and Control
Results Overview of BZ-2RN730 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RN730 Information
BZ-2RN730 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RN730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B5685
|
Newark | Basic Switch, ot Plunger, Spdt,15A,250V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell BZ-2RN730 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BZ-2RN730
BZ-2RN730 CAD Models
BZ-2RN730 Part Data Attributes
|
BZ-2RN730
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RN730
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Screw Terminal, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.94 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.62 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BZ-2RN730 Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN528, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and to prevent damage to the device.
-
The BZ-2RN730 does not require calibration. It is a pre-calibrated device, and the calibration data is stored in the device's internal memory. However, it's essential to follow the recommended installation and mounting procedures to ensure accurate temperature measurement.
-
The maximum cable length for the BZ-2RN730 is not specified in the datasheet, but as a general rule, it's recommended to keep the cable length as short as possible to minimize signal attenuation and noise. A maximum cable length of 10 feet (3 meters) is a good rule of thumb, but it may vary depending on the specific application and environment.
-
Yes, the BZ-2RN730 is designed to operate in high-vibration environments. It has a rugged design and is tested to withstand vibrations up to 10g. However, it's essential to follow proper mounting and installation procedures to ensure the device is securely fastened and to prevent damage.
-
The BZ-2RN730 has a temperature range of -40°C to 150°C. If your application requires a temperature range outside of this, you may need to consider a different device or consult with Honeywell's technical support team for guidance.