Part Details for BZ-2RL55T-S by Honeywell Sensing and Control / Clarostat
Results Overview of BZ-2RL55T-S by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RL55T-S Information
BZ-2RL55T-S by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RL55T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 49,5 mm [1.950 in] Flexible Leaf Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Integral Washer, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
5 In Stock |
|
$11.7700 / $29.2600 | Buy Now |
Part Details for BZ-2RL55T-S
BZ-2RL55T-S CAD Models
BZ-2RL55T-S Part Data Attributes
|
BZ-2RL55T-S
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
BZ-2RL55T-S
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |