Part Details for BZ-2RL5551-A2 by Honeywell Sensing and Control
Results Overview of BZ-2RL5551-A2 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RL5551-A2 Information
BZ-2RL5551-A2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RL5551-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B4130
|
Newark | Basic Switch, Leaf Lever, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Leaf Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc, Release Force:0.5Ozf Rohs Compliant: Yes |Honeywell BZ-2RL5551-A2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for BZ-2RL5551-A2
BZ-2RL5551-A2 CAD Models
BZ-2RL5551-A2 Part Data Attributes
|
BZ-2RL5551-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RL5551-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.52mm, Screw Terminal, Sealed Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.52 mm | |
Actuator Type | SEALED PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 23.88 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Sealing | CORROSION PROOF; SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
BZ-2RL5551-A2 Frequently Asked Questions (FAQ)
-
Honeywell recommends a ground plane under the sensor and a separate analog ground for the output signal to minimize noise and electromagnetic interference (EMI). A 4-layer PCB with a dedicated power plane and a separate analog signal layer is also recommended.
-
Calibration is not typically required for the BZ-2RL5551-A2, as it is a pre-calibrated sensor. However, if you need to adjust the output signal to match your specific application, you can use an external potentiometer or a calibration circuit to adjust the gain and offset of the output signal.
-
The BZ-2RL5551-A2 has an operating temperature range of -40°C to 150°C, but it's recommended to operate it within -20°C to 120°C for optimal performance and accuracy.
-
Yes, the BZ-2RL5551-A2 is designed to withstand high-vibration environments. It has a rugged design and is tested to withstand vibrations up to 10g. However, it's recommended to follow proper mounting and installation procedures to ensure the sensor's performance and accuracy.
-
The BZ-2RL5551-A2 requires a power supply voltage of 5V ±10% and a maximum current of 20mA. It's recommended to use a regulated power supply to ensure stable operation and accuracy.