Part Details for BZ-2RDS by Honeywell Sensing and Control
Results Overview of BZ-2RDS by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RDS Information
BZ-2RDS by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for BZ-2RDS
BZ-2RDS CAD Models
BZ-2RDS Part Data Attributes
|
BZ-2RDS
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RDS
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Low Overtravel Plunger Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LOW OVERTRAVEL PLUNGER | |
Body Breadth | 17.5 mm | |
Body Height | 24.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
BZ-2RDS Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the input signals. This ensures proper initialization and operation of the device.
-
The output signals from the BZ-2RDS are open-drain, so they require an external pull-up resistor to a suitable voltage source. The recommended pull-up resistor value is 1 kΩ to 10 kΩ.
-
The BZ-2RDS can handle input frequencies up to 100 kHz. However, the device's performance may degrade at higher frequencies, so it's recommended to consult the datasheet for specific frequency response characteristics.
-
The BZ-2RDS is rated for operation up to 125°C, but its performance and accuracy may degrade at higher temperatures. It's recommended to consult the datasheet for specific temperature-related specifications and to consider using a heat sink or other thermal management techniques if necessary.
-
The BZ-2RDS does not require calibration. It is a pre-calibrated device, and its output signals are ratiometric, meaning they are proportional to the supply voltage. However, it's recommended to consult the datasheet for specific application notes and guidelines for using the device in your particular system.