Part Details for BZ-2RD by Honeywell Sensing and Control
Results Overview of BZ-2RD by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2RD Information
BZ-2RD by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8382
|
Newark | Basic Switch, Plunger, Spdt, 15A, 600V, Microswitch Type:Standard, Microswitch Actuator:Overtravel Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RD RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0200 | Buy Now |
DISTI #
480-4575-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
172 In Stock |
|
$14.6280 / $20.6600 | Buy Now |
DISTI #
785-BZ-2RD
|
Mouser Electronics | Basic / Snap Action Switches 15A @ 250 VAC SPDT Solder RoHS: Compliant | 190 |
|
$14.6300 / $20.5300 | Buy Now |
DISTI #
70328320
|
RS | Basic Switch, Large Premium, Plunger SPDT, 250VAC, Solder Lugs, BZ Series Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 16 |
|
$18.7600 / $22.6100 | Buy Now |
DISTI #
73538516
|
Verical | Switch Snap Action N.O./N.C. SPDT Low Overtravel Plunger 16A 600VAC 250VDC 186.42VA 3.61N Screw Mount Quick Connect RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2307 | Americas - 288 |
|
$16.1412 / $26.3294 | Buy Now |
DISTI #
BZ-2RD
|
TTI | Basic / Snap Action Switches 15A @ 250 VAC SPDT Solder Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 300 In Stock |
|
Buy Now | |
|
Powell Electronics | Large Basic Switch Min Qty: 1 | 12 |
|
$18.0000 / $22.5000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 7,11 mm [0.280 in] Diameter Hardened Steel Additional Overtravel Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
297 In Stock |
|
$13.5100 / $22.3800 | Buy Now |
Part Details for BZ-2RD
BZ-2RD CAD Models
BZ-2RD Part Data Attributes
|
BZ-2RD
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RD
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 1.9mm, Steel Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.9 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 20.7 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |
BZ-2RD Frequently Asked Questions (FAQ)
-
The BZ-2RD can be mounted in any orientation, but it's recommended to mount it with the axis of rotation perpendicular to the gravity vector to minimize the effect of gravity on the sensor's accuracy.
-
The BZ-2RD does not require calibration. It is factory-calibrated and ready to use out of the box. However, it's recommended to perform a simple zero-adjustment procedure to ensure optimal performance.
-
The BZ-2RD can handle rotation speeds up to 6000 degrees per second (°/s) without any degradation in performance.
-
Yes, the BZ-2RD is designed to operate in high-vibration environments. It can withstand vibrations up to 10g RMS (root mean square) in the frequency range of 10-2000 Hz.
-
The BZ-2RD operates over a temperature range of -40°C to 125°C (-40°F to 257°F). However, the accuracy and performance may degrade at extreme temperatures.