Part Details for BZ-2R55-A2 by Honeywell Sensing and Control
Results Overview of BZ-2R55-A2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2R55-A2 Information
BZ-2R55-A2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2R55-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4417959
|
Farnell | BASIC-SNAP ACTION SWITCHES RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 3 |
|
$34.9602 / $36.9776 | Buy Now |
DISTI #
51645212
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 480VAC 250VDC 4.17N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1335 | Americas - 3 |
|
$27.5860 / $29.2110 | Buy Now |
DISTI #
65690903
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 480VAC 250VDC 4.17N Screw Mount Screw RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3 |
|
$23.2300 | Buy Now |
DISTI #
BZ-2R55-A2
|
IBS Electronics | SWITCH SNAP ACTION N.O./N.C. SPDT PIN PLUNGER 15A 250VAC 4.17N SCREW MOUNT SCREW AUTOMOTIVE Min Qty: 3 Package Multiple: 1 | 6 |
|
$12.9870 / $28.6650 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 4.17N Screw Mount Screw Automotive RoHS: Compliant |
6 In Stock |
|
$9.9900 / $22.4700 | Buy Now |
Part Details for BZ-2R55-A2
BZ-2R55-A2 CAD Models
BZ-2R55-A2 Part Data Attributes
|
BZ-2R55-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2R55-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Screw Terminal, Pin Plunger Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 17.5 mm | |
Body Height | 24.1 mm | |
Body Length or Diameter | 49.3 mm | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BZ-2R55-A2 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture from entering the sensor.
-
The BZ-2R55-A2 is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The BZ-2R55-A2 can withstand vibrations up to 10g peak acceleration in the frequency range of 10-2000 Hz.
-
No, the BZ-2R55-A2 is not designed for use in explosive or hazardous environments. It's intended for general industrial applications only.
-
The response time of the BZ-2R55-A2 is typically around 10-15 ms, but this can vary depending on the specific application and system design.