Part Details for BZ-2R268-A2 by Honeywell Sensing and Control
Results Overview of BZ-2R268-A2 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2R268-A2 Information
BZ-2R268-A2 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2R268-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4570-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5016 | Buy Now |
DISTI #
785-BZ-2R268-A2
|
Mouser Electronics | Basic / Snap Action Switches 15 A at 250 Vac SPDT PIN PLGR ACTR B SW RoHS: Compliant | 22 |
|
$13.6400 / $25.3500 | Buy Now |
DISTI #
61236013
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1347 | Americas - 5 |
|
$20.4230 / $34.7360 | Buy Now |
DISTI #
BZ-2R268-A2
|
TTI | Basic / Snap Action Switches 15 A at 250 Vac SPDT PIN PLGR ACTR B SW Min Qty: 200 Package Multiple: 1 | Americas - 0 |
|
$12.2300 / $13.2500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
9 In Stock |
|
$12.1900 / $26.7200 | Buy Now |
Part Details for BZ-2R268-A2
BZ-2R268-A2 CAD Models
BZ-2R268-A2 Part Data Attributes
|
BZ-2R268-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2R268-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.51 mm | |
Body Breadth | 17.45 mm | |
Body Height | 24.13 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |
BZ-2R268-A2 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation is with the sensor axis vertical and the connector pointing downwards to prevent moisture ingress.
-
The BZ-2R268-A2 is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to ensure accurate readings in the specific application.
-
The BZ-2R268-A2 can withstand vibrations up to 10g peak acceleration in the frequency range of 10-2000 Hz.
-
No, the BZ-2R268-A2 is not designed for use in explosive or hazardous environments. It's intended for general-purpose industrial applications only.
-
The typical response time of the BZ-2R268-A2 is 10 ms, which is the time it takes for the sensor to respond to a 90% change in pressure.