Part Details for BZ-2GW822 by Honeywell Sensing and Control
Results Overview of BZ-2GW822 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZ-2GW822 Information
BZ-2GW822 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BZ-2GW822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B4095
|
Newark | Basic Switch, Roller Lever, Spdt, 10A, 250V, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell BZ-2GW822 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9900 / $38.0700 | Buy Now |
Part Details for BZ-2GW822
BZ-2GW822 CAD Models
BZ-2GW822 Part Data Attributes
|
BZ-2GW822
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2GW822
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.39 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 26.42 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.81 N | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
BZ-2GW822 Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN528, which can be found on their website. It's essential to follow this layout to ensure proper thermal management and to prevent damage to the device.
-
The BZ-2GW822 does not require calibration. It is a pre-calibrated device, and the calibration data is stored in the device's internal memory. However, it's essential to follow the recommended installation and mounting procedures to ensure accurate readings.
-
The BZ-2GW822 can withstand vibrations up to 10g (rms) from 10 Hz to 2 kHz, as per the IEC 60068-2-6 standard. However, it's recommended to consult with Honeywell's application engineers for specific vibration requirements and to ensure the device is properly mounted and secured.
-
The BZ-2GW822 is rated for operation up to 125°C (257°F). However, it's essential to consider the device's thermal management and to ensure that the device is properly heat-sinked to prevent overheating. Consult with Honeywell's application engineers for specific guidance on high-temperature applications.
-
The response time of the BZ-2GW822 is typically around 10 ms to 30 ms, depending on the specific application and the desired level of accuracy. However, this can vary depending on the system's noise floor and the desired signal-to-noise ratio.