Part Details for BYW96E by NXP Semiconductors
Results Overview of BYW96E by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYW96E Information
BYW96E by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BYW96E
BYW96E CAD Models
BYW96E Part Data Attributes
|
BYW96E
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BYW96E
NXP Semiconductors
DIODE 1.25 A, 1000 V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.25 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 150 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BYW96E
This table gives cross-reference parts and alternative options found for BYW96E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYW96E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYW96E/40 | NXP Semiconductors | Check for Price | BYW96E/40 | BYW96E vs BYW96E/40 |
BYW96E/22113 | NXP Semiconductors | Check for Price | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | BYW96E vs BYW96E/22113 |
BYW96E/31133 | NXP Semiconductors | Check for Price | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | BYW96E vs BYW96E/31133 |
BYW96E/30133 | NXP Semiconductors | Check for Price | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | BYW96E vs BYW96E/30133 |
BYW96ET/R | NXP Semiconductors | Check for Price | DIODE 1.25 A, 1000 V, SILICON, RECTIFIER DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode | BYW96E vs BYW96ET/R |
BYW96E/20113 | NXP Semiconductors | Check for Price | DIODE 3 A, 1000 V, SILICON, RECTIFIER DIODE, Rectifier Diode | BYW96E vs BYW96E/20113 |
BYW96E/21 | NXP Semiconductors | Check for Price | BYW96E/21 | BYW96E vs BYW96E/21 |