Part Details for BYV26C-TAP by Vishay Huntington
Results Overview of BYV26C-TAP by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYV26C-TAP Information
BYV26C-TAP by Vishay Huntington is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091796-001LF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Cross-Recessed Pan Head Screw, SS, Self-Tapping, #2-32 x 3/8" Long. | |
TPL0501-100RSER | Texas Instruments | 256-Taps, 100k, Single-Channel Potentiometer With SPI Interface 8-UQFN -40 to 125 | |
TPL1401EVM | Texas Instruments | TPL1401 256-tap high-accuracy digital potentiometer (digipot) with buffered wiper evaluation module |
Price & Stock for BYV26C-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Rectifier Diode Switching 600V 1A 30ns 2-Pin SOD-57 Ammo / DIODE AVALANCHE 600V 1A SOD57 | 378000 |
|
$0.1271 / $0.1894 | Buy Now |