Part Details for BYS10-25-M3/TR3 by Vishay Intertechnologies
Results Overview of BYS10-25-M3/TR3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYS10-25-M3/TR3 Information
BYS10-25-M3/TR3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BYS10-25-M3/TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T0310
|
Newark | 1A,25V, sm Schottky Rect |Vishay BYS10-25-M3/TR3 RoHS: Not Compliant Min Qty: 22500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0740 | Buy Now |
DISTI #
BYS10-25-M3/TR3
|
Avnet Americas | 1A,25V,SM SCHOTTKY RECT - Tape and Reel (Alt: BYS10-25-M3/TR3) RoHS: Compliant Min Qty: 22500 Package Multiple: 7500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0531 / $0.0567 | Buy Now |
DISTI #
78-BYS10-25-M3TR3
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A,25V,SM SCHOTTKY RECT RoHS: Compliant | 0 |
|
$0.0550 / $0.0620 | Order Now |
DISTI #
BYS10-25-M3/TR3
|
TTI | Schottky Diodes & Rectifiers 1A,25V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0710 | Buy Now |
DISTI #
BYS10-25-M3/TR3
|
TTI | Schottky Diodes & Rectifiers 1A,25V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 22500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0710 | Buy Now |
Part Details for BYS10-25-M3/TR3
BYS10-25-M3/TR3 CAD Models
BYS10-25-M3/TR3 Part Data Attributes
|
BYS10-25-M3/TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYS10-25-M3/TR3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BYS10-25-M3/TR3
This table gives cross-reference parts and alternative options found for BYS10-25-M3/TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS10-25-M3/TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SL13-E3/61T | Vishay Intertechnologies | $0.0485 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 30V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | BYS10-25-M3/TR3 vs SL13-E3/61T |
BYS10-25-E3/TR | Vishay Intertechnologies | $0.1614 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | BYS10-25-M3/TR3 vs BYS10-25-E3/TR |
BYS10-25-M3/TR | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | BYS10-25-M3/TR3 vs BYS10-25-M3/TR |
BYS10-25-E3/TR3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | BYS10-25-M3/TR3 vs BYS10-25-E3/TR3 |