-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYS10-25-E3/TR3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K3137
|
Newark | Rectifier Diode, schottky,25V V(Rrm),do-214Ac/Sma |Vishay BYS10-25-E3/TR3 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1090 | Buy Now |
DISTI #
BYS10-25-E3/TR3
|
Avnet Americas | 1A,25V,SM SCHOTTKY RECT - Tape and Reel (Alt: BYS10-25-E3/TR3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0666 | Buy Now |
DISTI #
625-BYS10-25-E3/TR3
|
Mouser Electronics | Schottky Diodes & Rectifiers 25 Volt 1.0 Amp 40 Amp IFSM RoHS: Compliant | 5987 |
|
$0.0640 / $0.4200 | Buy Now |
DISTI #
BYS10-25-E3/TR3
|
TTI | Schottky Diodes & Rectifiers 25 Volt 1.0 Amp 40 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0890 | Buy Now |
DISTI #
BYS10-25-E3/TR3
|
TTI | Schottky Diodes & Rectifiers 25 Volt 1.0 Amp 40 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BYS10-25-E3/TR3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BYS10-25-E3/TR3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BYS10-25-E3/TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYS10-25-E3/TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BYS10-25-M3/TR3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 25V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | BYS10-25-E3/TR3 vs BYS10-25-M3/TR3 |
The recommended storage temperature for BYS10-25-E3/TR3 is -40°C to 125°C, as per Vishay's storage and handling guidelines.
Yes, BYS10-25-E3/TR3 is a high-reliability device, suitable for use in demanding applications such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
To prevent damage during soldering, follow Vishay's recommended soldering profile, which includes a peak temperature of 260°C for 10 seconds, and ensure that the device is not exposed to excessive thermal shock or mechanical stress.
The expected lifespan of BYS10-25-E3/TR3 depends on various factors such as operating conditions, temperature, and usage. However, under normal operating conditions, the device is expected to last for at least 10 years, with a minimum of 1000 hours of operation at 125°C.
Yes, BYS10-25-E3/TR3 is designed to withstand high-vibration environments, with a vibration resistance of 10G peak acceleration, making it suitable for use in applications such as automotive, industrial, and aerospace.