Part Details for BYP35K6 by Galaxy Microelectronics
Results Overview of BYP35K6 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BYP35K6 Information
BYP35K6 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BYP35K6
BYP35K6 CAD Models
BYP35K6 Part Data Attributes
|
BYP35K6
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BYP35K6
Galaxy Microelectronics
Rectifier Diode, 1 Element, 35A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-MUPF-P1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 215 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for BYP35K6
This table gives cross-reference parts and alternative options found for BYP35K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYP35K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KYZ35A6 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | BYP35K6 vs KYZ35A6 |
AR355 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | BYP35K6 vs AR355 |
GAR356 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | BYP35K6 vs GAR356 |
KYW35K6 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, METAL, PRESSFIT-1 | BYP35K6 vs KYW35K6 |
C35JR-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, C35, 2 PIN | BYP35K6 vs C35JR-LF |
C35J | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, C35, 2 PIN | BYP35K6 vs C35J |
C35J | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, C35, 2 PIN | BYP35K6 vs C35J |
ARS355 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | BYP35K6 vs ARS355 |
GARS356 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | BYP35K6 vs GARS356 |
GAL356 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | BYP35K6 vs GAL356 |